Heyco 2859 technical specifications.
| Type | Bushing |
| Color | Black |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Heyco 2859 to view detailed technical specifications.
No datasheet is available for this part.