Nylon vent plugs, black, designed for thick panels. Features a 14.3mm height and 18.7mm length, with a 14.3mm size. Each package contains 1000 units, weighing 1lb.
Heyco 3013 technical specifications.
| Color | Black |
| Height | 14.3mm |
| Length | 18.7mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Series | VPT |
| Size | 14.3mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3013 to view detailed technical specifications.
No datasheet is available for this part.