Black nylon vent plugs designed for thick panels, featuring a 14.3mm height and 34.9mm length. These general cable management accessories, part of the VPT series, offer a secure and durable solution. Each package contains 600 units, weighing 1lb.
Heyco 3034 technical specifications.
| Color | Black |
| Height | 14.3mm |
| Length | 34.9mm |
| Material | Nylon |
| Package Quantity | 600 |
| Series | VPT |
| Size | 14.3mm |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3034 to view detailed technical specifications.
No datasheet is available for this part.