General purpose vent plugs, white, manufactured from durable nylon. Designed for thick panels, these plugs feature a 14.3mm height and 48.4mm length. Each package contains 1000 units, with a total weight of 17lb.
Heyco 3039 technical specifications.
| Color | White |
| Height | 14.3mm |
| Length | 48.4mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Series | VPT |
| Size | 14.3mm |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3039 to view detailed technical specifications.
No datasheet is available for this part.