Heyco 3046 technical specifications.
| Color | Black |
| Height | 14.3mm |
| Material | Nylon |
| Package Quantity | 800 |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
