Heyco 3075 technical specifications.
| Type | Pry Out Plug |
| Color | White |
| Body Material | Nylon 6/6 |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heyco 3075 to view detailed technical specifications.
No datasheet is available for this part.