Heyco 3110 technical specifications.
| Color | Black |
| Length | 14.3mm |
| Material | Nylon |
| Package Quantity | 500 |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.