Heyco 3119 technical specifications.
| Color | Black |
| Length | 14mm |
| Material | Nylon |
| Package Quantity | 1500 |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
