Heyco 3152 technical specifications.
| Color | Black |
| Height | 14.3mm |
| Length | 25.8mm |
| Material | Nylon |
| Package Quantity | 4500 |
| Series | VPT |
| Size | 14.3mm |
| Weight | 21lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.