Heyco 3167 technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 3000 |
| Weight | 0.053333oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.