Heyco 3169 technical specifications.
| Color | Black |
| Length | 5.5mm |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 23.8mm |
| Package Quantity | 2500 |
| Weight | 0.0512oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.