
Nylon 6/6 liquid-tight cord grip, grey in color, designed for robust cable management. This general accessory features a length of 46.5mm and is supplied in bulk packaging. Constructed from durable Nylon 6/6 material, it offers reliable protection for wires and cables.
Heyco 3201 technical specifications.
| Color | Grey |
| Length | 46.5mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.000529oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
