Heyco 3225 technical specifications.
| Color | Black |
| Length | 56.6mm |
| Material | Nylon |
| Package Quantity | 300 |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3225 to view detailed technical specifications.
No datasheet is available for this part.