Black, straight cordgrip designed for cable diameters ranging from .170" to .450". Constructed from durable nylon, this component offers IP68 ingress protection and UL recognition. Its 43.7mm length and bulk packaging of 1500 units make it suitable for various wire and cable management applications. RoHS compliant and weighing 0.423288oz, it ensures reliable performance.
Heyco 3231 technical specifications.
| Color | Black |
| Length | 43.7mm |
| Material | Nylon |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.