Heyco 3235 technical specifications.
| Color | Grey |
| Length | 50mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.001658oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
