Heyco 3239 technical specifications.
| Color | Black |
| Length | 131mm |
| Mount | Cable |
| Package Quantity | 250 |
| Weight | 1.728oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.