
Heyco 3243 technical specifications.
| Color | Black |
| Length | 87.4mm |
| Material | Nylon |
| RoHS Compliant | Yes |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3243 to view detailed technical specifications.
No datasheet is available for this part.
