Heyco 3251 technical specifications.
| Color | Black |
| Length | 104mm |
| Mount | Cable |
| Package Quantity | 1000 |
| Weight | 0.768oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3251 to view detailed technical specifications.
No datasheet is available for this part.