Heyco 3302 technical specifications.
| Color | White |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.023986oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
