Heyco 3305 technical specifications.
| Color | Natural, White |
| Material | Nylon |
| Package Quantity | 15000 |
| Reach SVHC Compliant | No |
| Size | 5.2mm |
| Weight | 0.0224oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
