Heyco 3306 technical specifications.
| Color | Natural, White |
| Material | Nylon |
| Package Quantity | 25000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 5.2mm |
| Weight | 0.02368oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
