Heyco 3404B technical specifications.
| Color | Black |
| Length | 10.5mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3404B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.