Threaded plug for cable management, crafted from durable nylon in a light grey color. Measuring 10.5mm in length, this accessory offers secure and reliable wire and cable organization. Supplied in bulk packaging, it provides a practical solution for general cable management needs.
Heyco 3406 technical specifications.
| Color | Grey |
| Length | 10.5mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.008007oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3406 to view detailed technical specifications.
No datasheet is available for this part.