Heyco 3408 technical specifications.
| Color | Grey |
| Length | 13mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.00321oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3408 to view detailed technical specifications.
No datasheet is available for this part.
