Heyco 3409 technical specifications.
| Color | Grey |
| Height | 13.5mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.00321oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
