Heyco 3413 technical specifications.
| Color | Grey |
| Length | 18mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.