Heyco 3445 technical specifications.
| Color | Grey |
| Length | 29.7mm |
| Material | Nylon |
| Package Quantity | 2000 |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
