Heyco 3446 technical specifications.
| Color | Black |
| Length | 33mm |
| Material | Nylon |
| Package Quantity | 2000 |
| Weight | 0.312oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3446 to view detailed technical specifications.
No datasheet is available for this part.