Heyco 3488VB technical specifications.
| Color | Black |
| Length | 16.8mm |
| Material | Nylon |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3488VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.