Heyco 3498 technical specifications.
| Color | Black |
| Length | 381mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 7500 |
| Weight | 0.096oz |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.