Heyco 3550 technical specifications.
| Style | Screw Mount |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Heyco 3550 to view detailed technical specifications.
No datasheet is available for this part.