Heyco 3554B technical specifications.
| Color | Black |
| Length | 21.8mm |
| Material | Nylon |
| Package Quantity | 400 |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3554B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.