Heyco 3605 technical specifications.
| Color | Natural |
| Height | 18.2mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Size | 18.2mm |
| Weight | 0.032oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.