Heyco 3821 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Length | 12.7mm |
| Material | PVC, Polyvinyl |
| Weight | 0.032oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.