Heyco 3822 technical specifications.
| Color | Grey |
| Height | 10.2mm |
| Length | 19.1mm |
| Material | Nylon |
| Size | 12.7mm |
| Weight | 3lb |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
