Heyco 3904 technical specifications.
| Color | Natural |
| Height | 44.4mm |
| Length | 203mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Weight | 0.0608oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
