
Heyco 4019B technical specifications.
| Package/Case | 200 |
| Color | Black |
| Length | 29mm |
| Material | Rubber |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4019B to view detailed technical specifications.
No datasheet is available for this part.
