Heyco 4020 technical specifications.
| Color | Grey |
| Length | 36mm |
| Material | Rubber |
| Weight | 0.019189oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
