Heyco 4450 technical specifications.
| Length | 22mm |
| Material | Brass |
| Packaging | Bulk |
| Weight | 0.012804oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
