
Liquid-tight cordgrip, 29mm length, 7mm width, constructed from durable brass and nylon. This accessory provides secure cable management in bulk packaging. Weighing 0.012804oz, it ensures reliable protection for wiring applications.
Heyco 4473 technical specifications.
| Length | 29mm |
| Material | Brass |
| Packaging | Bulk |
| Weight | 0.012804oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4473 to view detailed technical specifications.
No datasheet is available for this part.
