
Heyco 4536 technical specifications.
| Length | 30mm |
| Material | Brass |
| Mount | Cable |
| Packaging | Bulk |
| Weight | 0.019189oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4536 to view detailed technical specifications.
No datasheet is available for this part.