Heyco 4923 technical specifications.
| Color | Black |
| Height | 11.5mm |
| Length | 30.9mm |
| Material | Nylon |
| Package Quantity | 100 |
| Series | FIVP |
| Size | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4923 to view detailed technical specifications.
No datasheet is available for this part.