Nylon male pins designed for signal and power applications. Featuring a natural color and a body length of 1.01 inches, these components are suitable for board thicknesses up to 1.6mm. Each package contains 5000 units.
Heyco 5940 technical specifications.
| Board Thickness | 1.6mm |
| Body Length | 1.01inch |
| Color | Natural |
| Length | 1.01inch |
| Material | Nylon |
| Package Quantity | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Heyco 5940 to view detailed technical specifications.
No datasheet is available for this part.