Heyco 8386 technical specifications.
| Color | Black |
| Length | 50.8mm |
| Material | Nylon |
| Weight | 0.001905oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.