
Heyco 8401 technical specifications.
| Color | Grey |
| Length | 33.8mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8401 to view detailed technical specifications.
No datasheet is available for this part.