
Heyco 8404 technical specifications.
| Color | Black |
| Length | 35.8mm |
| Material | Nylon |
| Package Quantity | 200 |
| Packaging | Bulk |
| Weight | 0.006808oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8404 to view detailed technical specifications.
No datasheet is available for this part.
