Grey wire ducting, 3/8" sweep, constructed from durable nylon. This component offers a 73.9mm length for efficient cable management. Packaged in bulk for high-volume applications.
Heyco 8424 technical specifications.
| Color | Grey |
| Length | 73.9mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8424 to view detailed technical specifications.
No datasheet is available for this part.