Heyco 8425 technical specifications.
| Color | Black |
| Length | 73.9mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8425 to view detailed technical specifications.
No datasheet is available for this part.
