Heyco 8430 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Length | 30.5m |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
