Heyco 8433 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Length | 30.5m |
| Material | PVC, Polyvinyl |
| Weight | 29lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.